



ULD1C271MPD1TD | |
|---|---|
DigiKey Part Number | 493-16245-1-ND - Cut Tape (CT) 493-16245-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1C271MPD1TD |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1C271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,18708 € | 93,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17154 € | 171,54 € |
| 2.000 | 0,15862 € | 317,24 € |
| 3.000 | 0,15209 € | 456,27 € |
| 5.000 | 0,14481 € | 724,05 € |
| 7.000 | 0,14053 € | 983,71 € |
| 10.000 | 0,13640 € | 1.364,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

