



ULD1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-17643-1-ND - Cut Tape (CT) 493-17643-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1A331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,29860 € | 14,93 € |
| 100 | 0,26700 € | 26,70 € |
| 500 | 0,21224 € | 106,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19499 € | 194,99 € |
| 2.000 | 0,18065 € | 361,30 € |
| 3.000 | 0,17340 € | 520,20 € |
| 5.000 | 0,16533 € | 826,65 € |
| 7.000 | 0,16058 € | 1.124,06 € |
| 10.000 | 0,15600 € | 1.560,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

