UKZ1E331MHM1TO is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 740
Unit Price: 1,50000 €
Datasheet

Upgrade


Nichicon
In Stock: 458
Unit Price: 1,18000 €
Datasheet

Upgrade


Nichicon
In Stock: 470
Unit Price: 1,54000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,43338 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKZ1E331MHM1TO

DigiKey Part Number
UKZ1E331MHM1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKZ1E331MHM1TO
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKZ1E331MHM1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Obsolete
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
1.043" (26.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBT1J331MHD8TONichicon740493-UBT1J331MHD8TOCT-ND1,50000 €Upgrade
UHE1J331MHD1TONichicon458493-UHE1J331MHD1TOCT-ND1,18000 €Upgrade
UKL1J331KHD1TONichicon470493-UKL1J331KHD1TOCT-ND1,54000 €Upgrade
EKZE800ETD331MK25SChemi-Con0EKZE800ETD331MK25S-ND0,43338 €Similar
Obsolete
This product is no longer manufactured. View Substitutes