



UKW1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10745-1-ND - Cut Tape (CT) 493-10745-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 855 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H331MPD1TD | Nichicon | 5 | 493-4659-1-ND | 1,42000 € | Upgrade |
| UFW1H331MPD | Nichicon | 2.327 | 493-15141-ND | 0,68000 € | Parametric Equivalent |
| UFW1H331MPD1TD | Nichicon | 1.554 | 493-11011-1-ND | 0,68000 € | Parametric Equivalent |
| UKW1H331MPD | Nichicon | 138 | 493-15490-ND | 1,02000 € | Parametric Equivalent |
| UVK1H331MPD | Nichicon | 0 | UVK1H331MPD-ND | 0,14672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,49940 € | 24,97 € |
| 100 | 0,45040 € | 45,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36608 € | 183,04 € |
| 1.000 | 0,33950 € | 339,50 € |
| 1.500 | 0,32609 € | 489,13 € |
| 2.500 | 0,31113 € | 777,83 € |
| 3.500 | 0,30233 € | 1.058,15 € |
| 5.000 | 0,29384 € | 1.469,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

