



UKT1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10664-1-ND - Cut Tape (CT) 493-10664-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1H331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75300 € | 7,53 € |
| 50 | 0,57780 € | 28,89 € |
| 100 | 0,52230 € | 52,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42682 € | 213,41 € |
| 1.000 | 0,39675 € | 396,75 € |
| 1.500 | 0,38157 € | 572,36 € |
| 2.500 | 0,36464 € | 911,60 € |
| 3.500 | 0,35469 € | 1.241,41 € |
| 5.000 | 0,34509 € | 1.725,45 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

