



UKT1H331MPD | |
|---|---|
DigiKey Part Number | 493-15444-ND |
Manufacturer | |
Manufacturer Product Number | UKT1H331MPD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1H331MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,57700 € | 28,85 € |
| 100 | 0,52160 € | 52,16 € |
| 500 | 0,42634 € | 213,17 € |
| 1.800 | 0,37487 € | 674,77 € |
| 3.600 | 0,35356 € | 1.272,82 € |
| 5.400 | 0,34281 € | 1.851,17 € |
| 10.800 | 0,32693 € | 3.530,84 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

