



UKT1H101MPD | |
|---|---|
DigiKey Part Number | 493-15441-ND |
Manufacturer | |
Manufacturer Product Number | UKT1H101MPD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1H101MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 380 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1H101MPD | Nichicon | 2.506 | UPS1H101MPD-ND | 0,48000 € | Upgrade |
| UPW1H101MPD | Nichicon | 7.705 | 493-1899-ND | 0,38000 € | Upgrade |
| 50WXA100MEFCT78X9 | Rubycon | 6 | 1189-3762-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,28280 € | 28,28 € |
| 500 | 0,22548 € | 112,74 € |
| 1.000 | 0,20742 € | 207,42 € |
| 3.000 | 0,18481 € | 554,43 € |
| 6.000 | 0,17361 € | 1.041,66 € |
| 12.000 | 0,16430 € | 1.971,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

