



UKT1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10650-1-ND - Cut Tape (CT) 493-10650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1E331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,28630 € | 28,63 € |
| 500 | 0,22832 € | 114,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21003 € | 210,03 € |
| 2.000 | 0,19482 € | 389,64 € |
| 3.000 | 0,18713 € | 561,39 € |
| 5.000 | 0,17857 € | 892,85 € |
| 7.000 | 0,17354 € | 1.214,78 € |
| 10.000 | 0,16868 € | 1.686,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

