



UKT1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10638-1-ND - Cut Tape (CT) 493-10638-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1C331MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 397.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,32820 € | 16,41 € |
| 100 | 0,29390 € | 29,39 € |
| 500 | 0,23466 € | 117,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20908 € | 209,08 € |
| 2.000 | 0,19393 € | 387,86 € |
| 3.000 | 0,18629 € | 558,87 € |
| 5.000 | 0,17776 € | 888,80 € |
| 7.000 | 0,17276 € | 1.209,32 € |
| 10.000 | 0,16792 € | 1.679,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

