



UKT1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-10626-1-ND - Cut Tape (CT) 493-10626-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10800 € | 11,08 € |
| 50 | 0,86360 € | 43,18 € |
| 100 | 0,78640 € | 78,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65122 € | 325,61 € |
| 1.000 | 0,60951 € | 609,51 € |
| 1.500 | 0,58847 € | 882,71 € |
| 2.500 | 0,56502 € | 1.412,55 € |
| 3.500 | 0,55124 € | 1.929,34 € |
| 5.000 | 0,53793 € | 2.689,65 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

