



UKT1A222MHD1TO | |
|---|---|
DigiKey Part Number | 493-10623-1-ND - Cut Tape (CT) 493-10623-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1A222MHD1TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1A222MHD1TO Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 931.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93600 € | 9,36 € |
| 50 | 0,72460 € | 36,23 € |
| 100 | 0,65770 € | 65,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54280 € | 271,40 € |
| 1.000 | 0,50660 € | 506,60 € |
| 1.500 | 0,48833 € | 732,50 € |
| 2.500 | 0,46796 € | 1.169,90 € |
| 3.500 | 0,45600 € | 1.596,00 € |
| 5.000 | 0,44444 € | 2.222,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

