



UKT0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-10617-1-ND - Cut Tape (CT) 493-10617-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT0J472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.288 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,16300 € | 11,63 € |
| 50 | 0,90780 € | 45,39 € |
| 100 | 0,82710 € | 82,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68844 € | 344,22 € |
| 1.000 | 0,64479 € | 644,79 € |
| 1.500 | 0,62277 € | 934,16 € |
| 2.500 | 0,59821 € | 1.495,53 € |
| 3.500 | 0,58379 € | 2.043,27 € |
| 5.000 | 0,56985 € | 2.849,25 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

