



UKL2A101KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL2A101KHD1TOCT-ND - Cut Tape (CT) UKL2A101KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A101KHD1TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A101KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 370 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83200 € | 8,32 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,58020 € | 58,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47618 € | 238,09 € |
| 1.000 | 0,44341 € | 443,41 € |
| 1.500 | 0,42687 € | 640,31 € |
| 2.500 | 0,40843 € | 1.021,08 € |
| 3.500 | 0,39759 € | 1.391,57 € |
| 5.000 | 0,38713 € | 1.935,65 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

