



UKL2A100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL2A100MPD1TACT-ND - Cut Tape (CT) UKL2A100MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A100MPD1TA |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A100MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2C100MPD1TA | Nichicon | 1.969 | 493-UVK2C100MPD1TACT-ND | 0,65000 € | Upgrade |
| UVK2D100MPD1TA | Nichicon | 1.997 | 493-UVK2D100MPD1TACT-ND | 0,51000 € | Upgrade |
| UVR2C100MPD1TA | Nichicon | 2.954 | 493-UVR2C100MPD1TACT-ND | 0,42000 € | Upgrade |
| UKL2A100KPD | Nichicon | 3 | 493-14498-ND | 0,64000 € | Parametric Equivalent |
| UKL2A100KPD1TA | Nichicon | 1.284 | 493-UKL2A100KPD1TACT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,24090 € | 24,09 € |
| 500 | 0,19080 € | 95,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17500 € | 175,00 € |
| 2.000 | 0,16187 € | 323,74 € |
| 3.000 | 0,15524 € | 465,72 € |
| 5.000 | 0,14785 € | 739,25 € |
| 7.000 | 0,14350 € | 1.004,50 € |
| 10.000 | 0,13931 € | 1.393,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

