



UKL1V470MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL1V470MPD1TACT-ND - Cut Tape (CT) UKL1V470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V470MPD1TA |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V470MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24320 € | 12,16 € |
| 100 | 0,21680 € | 21,68 € |
| 500 | 0,17114 € | 85,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15673 € | 156,73 € |
| 2.000 | 0,14475 € | 289,50 € |
| 3.000 | 0,13870 € | 416,10 € |
| 5.000 | 0,13196 € | 659,80 € |
| 7.000 | 0,12800 € | 896,00 € |
| 10.000 | 0,12417 € | 1.241,70 € |
| 12.000 | 0,12235 € | 1.468,20 € |
| 24.000 | 0,11618 € | 2.788,32 € |
| 25.000 | 0,11585 € | 2.896,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

