



UKL1V152KHD | |
|---|---|
DigiKey Part Number | 493-16872-ND |
Manufacturer | |
Manufacturer Product Number | UKL1V152KHD |
Description | CAP ALUM 1500UF 10% 35V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V152KHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5985 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,79800 € | 17,98 € |
| 50 | 1,42860 € | 71,43 € |
| 300 | 1,16680 € | 350,04 € |
| 600 | 1,09470 € | 656,82 € |
| 1.200 | 1,03479 € | 1.241,75 € |
| 2.700 | 0,97749 € | 2.639,22 € |
| 5.100 | 0,94052 € | 4.796,65 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

