Direct




UKL1J6R8MDD | |
|---|---|
DigiKey Part Number | UKL1J6R8MDD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J6R8MDD |
Description | CAP ALUM 6.8UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 6.8 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J6R8MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 59 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 118 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH685M063AC3AA | KEMET | 14.810 | 399-ESH685M063AC3AA-ND | 0,16000 € | Direct |


