Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade




UKL1J330MPD | |
|---|---|
DigiKey Part Number | UKL1J330MPD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J330MPD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2A330MPD | Nichicon | 0 | UVK2A330MPD-ND | 0,08224 € | Upgrade |
| UVR2A330MPD | Nichicon | 3.270 | 493-1146-ND | 0,34000 € | Upgrade |
| UVR1J330MED | Nichicon | 664 | 493-1122-ND | 0,27000 € | Similar |
| UFW2A330MPD | Nichicon | 1.903 | 493-16769-ND | 0,44000 € | Parametric Equivalent |
| UKL1J330KPD | Nichicon | 1.166 | UKL1J330KPD-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,16178 € | 194,14 € |
| Unit Price without VAT: | 0,16178 € |
|---|---|
| Unit Price with VAT: | 0,19252 € |










