



UKL1J151KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1J151KHD1TOCT-ND - Cut Tape (CT) UKL1J151KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J151KHD1TO |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J151KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 675 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,61440 € | 30,72 € |
| 100 | 0,55600 € | 55,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45556 € | 227,78 € |
| 1.000 | 0,42390 € | 423,90 € |
| 1.500 | 0,40792 € | 611,88 € |
| 2.500 | 0,39011 € | 975,27 € |
| 3.500 | 0,37964 € | 1.328,74 € |
| 5.000 | 0,36953 € | 1.847,65 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

