68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UKL1H680MPD

DigiKey Part Number
UKL1H680MPD-ND
Manufacturer
Manufacturer Product Number
UKL1H680MPD
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
500 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL1H680KPD1TDNichicon970493-UKL1H680KPD1TDCT-ND0,94000 €Parametric Equivalent
In-Stock: 1.927
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48900 €4,89 €
500,37820 €18,91 €
1000,34420 €34,42 €
5000,28692 €143,46 €
2.0000,25462 €509,24 €
4.0000,24261 €970,44 €
6.0000,23659 €1.419,54 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €