Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade




UKL1H151MPD | |
|---|---|
DigiKey Part Number | UKL1H151MPD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1H151MPD |
Description | CAP ALUM 150UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H151MPD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H151MPD | Nichicon | 698 | 493-15739-ND | 0,68000 € | Direct |
| UKL1H151KPD | Nichicon | 1.186 | 493-16862-ND | 1,04000 € | Parametric Equivalent |
| UKL1H151KPD1TD | Nichicon | 1.000 | 493-UKL1H151KPD1TDCT-ND | 1,04000 € | Parametric Equivalent |
| MAL213631151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213631151E3-ND | 0,63650 € | Direct |
| MAL213651151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213651151E3-ND | 0,61407 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,30698 € | 184,19 € |
| Unit Price without VAT: | 0,30698 € |
|---|---|
| Unit Price with VAT: | 0,36531 € |








