



UKL1C101MPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1C101MPDANATDCT-ND - Cut Tape (CT) UKL1C101MPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C101MPDANATD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C101MPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24280 € | 12,14 € |
| 100 | 0,21640 € | 21,64 € |
| 500 | 0,17082 € | 85,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15644 € | 156,44 € |
| 2.000 | 0,14449 € | 288,98 € |
| 3.000 | 0,13845 € | 415,35 € |
| 5.000 | 0,13171 € | 658,55 € |
| 7.000 | 0,12775 € | 894,25 € |
| 10.000 | 0,12393 € | 1.239,30 € |
| 12.000 | 0,12211 € | 1.465,32 € |
| 24.000 | 0,11596 € | 2.783,04 € |
| 25.000 | 0,11563 € | 2.890,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

