



UKL1A102MHD1TO | |
|---|---|
DigiKey Part Number | 493-10567-1-ND - Cut Tape (CT) 493-10567-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A102MHD1TO |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 931.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,48140 € | 24,07 € |
| 100 | 0,43390 € | 43,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35210 € | 176,05 € |
| 1.000 | 0,32631 € | 326,31 € |
| 1.500 | 0,31330 € | 469,95 € |
| 2.500 | 0,29880 € | 747,00 € |
| 3.500 | 0,29027 € | 1.015,94 € |
| 5.000 | 0,28203 € | 1.410,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

