



UKA1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-4661-1-ND - Cut Tape (CT) 493-4661-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1H471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1H471MHD1TO | Nichicon | 3.755 | 493-11985-1-ND | 0,87000 € | Similar |
| UPW1H471MHD1TO | Nichicon | 28.624 | 493-12030-1-ND | 0,97000 € | Similar |
| 860080678019 | Würth Elektronik | 1.694 | 732-9061-1-ND | 1,10000 € | Upgrade |
| 860160678030 | Würth Elektronik | 4 | 732-9608-1-ND | 1,36000 € | Upgrade |
| MAL214631471E3 | Vishay Beyschlag/Draloric/BC Components | 1.160 | 56-MAL214631471E3CT-ND | 2,73000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17500 € | 11,75 € |
| 50 | 0,91820 € | 45,91 € |
| 100 | 0,83700 € | 83,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69730 € | 348,65 € |
| 1.000 | 0,65333 € | 653,33 € |
| 1.500 | 0,63114 € | 946,71 € |
| 2.500 | 0,60642 € | 1.516,05 € |
| 3.500 | 0,59189 € | 2.071,62 € |
| 5.000 | 0,57786 € | 2.889,30 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

