



UKA1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-4642-1-ND - Cut Tape (CT) 493-4642-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.058 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 $ | 2,00 $ |
| 10 | 1,30900 $ | 13,09 $ |
| 50 | 1,02040 $ | 51,02 $ |
| 100 | 0,92920 $ | 92,92 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77238 $ | 386,19 $ |
| 1.000 | 0,72300 $ | 723,00 $ |
| 1.500 | 0,69809 $ | 1.047,13 $ |
| 2.500 | 0,67033 $ | 1.675,83 $ |
| 3.500 | 0,65401 $ | 2.289,03 $ |
| 5.000 | 0,63825 $ | 3.191,25 $ |
| Unit Price without VAT: | 2,00000 $ |
|---|---|
| Unit Price with VAT: | 2,38000 $ |

