



UKA1A331MPD | |
|---|---|
DigiKey Part Number | 493-16816-ND |
Manufacturer | |
Manufacturer Product Number | UKA1A331MPD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1A331MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C331MPD | Nichicon | 5.074 | 493-16820-ND | 0,82000 € | Upgrade |
| UKA1E331MPD | Nichicon | 2.325 | 493-16822-ND | 0,82000 € | Upgrade |
| UPA1C331MPD | Nichicon | 0 | UPA1C331MPD-ND | 0,12150 € | Similar |
| UPA1E331MPD | Nichicon | 0 | UPA1E331MPD-ND | 0,11645 € | Similar |
| UPM1A331MPD | Nichicon | 3.340 | 493-15700-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,37900 € | 18,95 € |
| 100 | 0,34030 € | 34,03 € |
| 500 | 0,27340 € | 136,70 € |
| 1.000 | 0,25231 € | 252,31 € |
| 3.000 | 0,22594 € | 677,82 € |
| 6.000 | 0,21287 € | 1.277,22 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

