Similar




UJB0L222TPD1TD | |
|---|---|
DigiKey Part Number | UJB0L222TPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UJB0L222TPD1TD |
Description | CAP ALUM 2200UF 5.5V RADIAL TH |
Customer Reference | |
Detailed Description | 2200 µF 5.5 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UJB0L222TPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 1.5 Ohms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance -10%, +50% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 5.5 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-0JM222 | Panasonic Industry | 2.621 | P5116-ND | 0,58000 € | Similar |


