Similar




UJB0L183THD | |
|---|---|
DigiKey Part Number | UJB0L183THD-ND |
Manufacturer | |
Manufacturer Product Number | UJB0L183THD |
Description | CAP ALUM 18000UF 5.5V RADIAL TH |
Customer Reference | |
Detailed Description | 18000 µF 5.5 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UJB0L183THD Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 200 mOhms |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +50% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 5.5 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB6R3ELL183ML40S | Chemi-Con | 250 | 565-EKYB6R3ELL183ML40S-ND | 2,78000 € | Similar |


