Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UHZ1A222MPM | |
|---|---|
DigiKey Part Number | UHZ1A222MPM-ND |
Manufacturer | |
Manufacturer Product Number | UHZ1A222MPM |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHZ1A222MPM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 4.14 A @ 100 kHz |
Packaging Bulk | Impedance 6.5 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A222MPD | Nichicon | 84 | 493-15286-ND | 1,16000 € | Upgrade |
| UHW1A222MPD | Nichicon | 2.542 | 493-6967-ND | 1,43000 € | Upgrade |
| UPA1A222MPD | Nichicon | 1.780 | 493-16977-ND | 1,26000 € | Upgrade |
| 10ZLJ2200M10X25 | Rubycon | 330 | 10ZLJ2200M10X25-ND | 1,13000 € | Upgrade |
| 16ZLH2200MEFC10X25 | Rubycon | 0 | 1189-16ZLH2200MEFC10X25-ND | 0,95000 € | Upgrade |














