
UHW2A470MPD | |
|---|---|
DigiKey Part Number | UHW2A470MPDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A470MPD |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 492 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.23 A @ 100 kHz | |
Impedance | 200 mOhms | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27486 € | 549,72 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |

