Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW2A181MHD1TO | |
|---|---|
DigiKey Part Number | 493-14618-1-ND - Cut Tape (CT) 493-14618-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A181MHD1TO |
Description | CAP ALUM 180UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A181MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW2A181MHD | Nichicon | 0 | 493-17848-ND | 1,65000 € | Parametric Equivalent |
| EKYA101ELL181MK20S | Chemi-Con | 931 | 565-EKYA101ELL181MK20S-ND | 1,70000 € | Parametric Equivalent |
| EKYB101ELL181MK20S | Chemi-Con | 1.048 | 565-EKYB101ELL181MK20S-ND | 1,33000 € | Parametric Equivalent |
| EKZN101ELL181MK20S | Chemi-Con | 3.134 | 565-4140-ND | 1,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,84040 € | 42,02 € |
| 100 | 0,76490 € | 76,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63500 € | 317,50 € |
| 1.000 | 0,59410 € | 594,10 € |
| 1.500 | 0,57347 € | 860,21 € |
| 2.500 | 0,55047 € | 1.376,17 € |
| 3.500 | 0,53695 € | 1.879,33 € |
| 5.000 | 0,52390 € | 2.619,50 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |





