



UHW1V122MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1V122MHD1TOCT-ND - Cut Tape (CT) UHW1V122MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V122MHD1TO |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V122MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V122MHD | Nichicon | 248 | 493-6926-ND | 1,56000 € | Parametric Equivalent |
| 35ZLH1200MEFC12.5X25 | Rubycon | 6.374 | 1189-2265-ND | 1,15000 € | Parametric Equivalent |
| 35ZLH1200MEFCG412.5X25 | Rubycon | 233 | 1189-35ZLH1200MG412.5X25CT-ND | 1,27000 € | Parametric Equivalent |
| 35ZLJ1200M12.5X25 | Rubycon | 300 | 1189-2269-ND | 1,56000 € | Parametric Equivalent |
| 35ZLJ1200MG412.5X25 | Rubycon | 500 | 1189-35ZLJ1200MG412.5X25CT-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23200 € | 12,32 € |
| 50 | 0,96480 € | 48,24 € |
| 100 | 0,88020 € | 88,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54386 € | 271,93 € |
| 1.000 | 0,50760 € | 507,60 € |
| 1.500 | 0,48931 € | 733,97 € |
| 2.500 | 0,46892 € | 1.172,30 € |
| 3.500 | 0,45693 € | 1.599,26 € |
| 5.000 | 0,44535 € | 2.226,75 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

