MFG_UHE1A562MHD3CC.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_UHE1A562MHD3CC.JPG
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UHW1K681MHD6

DigiKey Part Number
493-17843-ND
Manufacturer
Manufacturer Product Number
UHW1K681MHD6
Description
CAP ALUM 680UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1K681MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.458 A @ 120 Hz
Ripple Current @ High Frequency
2.43 A @ 100 kHz
Impedance
40 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,84100 €18,41 €
501,46560 €73,28 €
1001,34740 €134,74 €
5001,14416 €572,08 €
1.0001,08022 €1.080,22 €
2.5001,01204 €2.530,10 €
5.0000,97343 €4.867,15 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €