
UHW1K470MPD | |
|---|---|
DigiKey Part Number | UHW1K470MPDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1K470MPD |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 290 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23022 € | 690,66 € |
| Unit Price without VAT: | 0,23022 € |
|---|---|
| Unit Price with VAT: | 0,27396 € |

