



UHW1K391MHD1TO | |
|---|---|
DigiKey Part Number | 493-14611-1-ND - Cut Tape (CT) 493-14611-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1K391MHD1TO |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K391MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.105 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB800ELL391MK25S | Chemi-Con | 27 | 565-EKYB800ELL391MK25S-ND | 1,49000 € | Parametric Equivalent |
| EKZN800ELL391MK25S | Chemi-Con | 2.651 | 565-4117-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23600 € | 12,36 € |
| 50 | 0,96740 € | 48,37 € |
| 100 | 0,88260 € | 88,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73686 € | 368,43 € |
| 1.000 | 0,69099 € | 690,99 € |
| 1.500 | 0,66784 € | 1.001,76 € |
| 2.500 | 0,64204 € | 1.605,10 € |
| 3.500 | 0,62689 € | 2.194,11 € |
| 5.000 | 0,61224 € | 3.061,20 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

