



UHW1K391MHD1TO | |
|---|---|
DigiKey Part Number | 493-14611-1-ND - Cut Tape (CT) 493-14611-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1K391MHD1TO |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K391MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.105 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.21 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,23600 € | 12,36 € |
| 50 | 0,96740 € | 48,37 € |
| 100 | 0,88260 € | 88,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73686 € | 368,43 € |
| 1.000 | 0,69099 € | 690,99 € |
| 1.500 | 0,66784 € | 1.001,76 € |
| 2.500 | 0,64204 € | 1.605,10 € |
| 3.500 | 0,62689 € | 2.194,11 € |
| 5.000 | 0,61224 € | 3.061,20 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

