



UHW1J391MHD6TO | |
|---|---|
DigiKey Part Number | 493-14599-1-ND - Cut Tape (CT) 493-14599-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J391MHD6TO |
Description | CAP ALUM 390UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J391MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 995 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.99 A @ 100 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,06100 € | 10,61 € |
| 50 | 0,82520 € | 41,26 € |
| 100 | 0,75090 € | 75,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62292 € | 311,46 € |
| 1.000 | 0,58264 € | 582,64 € |
| 1.500 | 0,56231 € | 843,46 € |
| 2.500 | 0,53965 € | 1.349,12 € |
| 3.500 | 0,52633 € | 1.842,15 € |
| 5.000 | 0,51347 € | 2.567,35 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

