



UHW1J102MHD6TN | |
|---|---|
DigiKey Part Number | 493-14604-1-ND - Cut Tape (CT) 493-14604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J102MHD6TN |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J102MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.734 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.89 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,49700 € | 14,97 € |
| 50 | 1,32100 € | 66,05 € |
| 100 | 1,18780 € | 118,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09732 € | 274,33 € |
| 500 | 1,02644 € | 513,22 € |
| 750 | 0,99069 € | 743,02 € |
| 1.250 | 0,94745 € | 1.184,31 € |
| 1.750 | 0,92743 € | 1.623,00 € |
| 2.500 | 0,90481 € | 2.262,03 € |
| 3.000 | 0,89406 € | 2.682,18 € |
| 6.000 | 0,86200 € | 5.172,00 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

