
UHW1J101MPD | |
|---|---|
DigiKey Part Number | UHW1J101MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J101MPD |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 11000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 492 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.23 A @ 100 kHz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 11000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24122 € | 482,44 € |
| Unit Price without VAT: | 0,24122 € |
|---|---|
| Unit Price with VAT: | 0,28705 € |

