
UHW1C681MPD | |
|---|---|
DigiKey Part Number | UHW1C681MPDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UHW1C681MPD |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Impedance | 48 mOhms | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26686 € | 533,72 € |
| Unit Price without VAT: | 0,26686 € |
|---|---|
| Unit Price with VAT: | 0,31756 € |

