
UHW1C561MPD | |
|---|---|
DigiKey Part Number | UHW1C561MPDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C561MPD |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25143 € | 502,86 € |
| Unit Price without VAT: | 0,25143 € |
|---|---|
| Unit Price with VAT: | 0,29920 € |

