Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW0J822MHD | |
|---|---|
DigiKey Part Number | 493-6823-ND |
Manufacturer | |
Manufacturer Product Number | UHW0J822MHD |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW0J822MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.048 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J822MHD1TN | Nichicon | 250 | 493-UHW0J822MHD1TNCT-ND | 1,96000 € | Parametric Equivalent |
| 6.3ZLH8200MEFC16X25 | Rubycon | 0 | 1189-3024-ND | 0,63168 € | Parametric Equivalent |
| 6.3ZLH8200MEFCGC16X25 | Rubycon | 0 | 6.3ZLH8200MEFCGC16X25-ND | 0,53730 € | Parametric Equivalent |
| 6.3ZLJ8200M16X25 | Rubycon | 597 | 1189-1470-ND | 1,84000 € | Parametric Equivalent |
| EEU-FR0J822 | Panasonic Industry | 0 | P14372-ND | 0,92242 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,80000 € | 40,00 € |
| 100 | 0,72800 € | 72,80 € |
| 500 | 0,60410 € | 302,05 € |
| 1.000 | 0,56510 € | 565,10 € |
| 2.500 | 0,52347 € | 1.308,67 € |
| 5.000 | 0,49812 € | 2.490,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |





