Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UHV1V471MPD | |
|---|---|
DigiKey Part Number | 493-14476-ND |
Manufacturer | |
Manufacturer Product Number | UHV1V471MPD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V471MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 907.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.815 A @ 100 kHz |
Part Status Not For New Designs | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V471MPD | Nichicon | 1.296 | 493-14471-ND | 0,90000 € | Similar |
| UHE1V471MHD6 | Nichicon | 0 | 493-1583-ND | 0,86000 € | Similar |
| UHE1V471MPD | Nichicon | 434 | 493-1582-ND | 0,76000 € | Similar |
| UHV1V471MPD1AA | Nichicon | 0 | UHV1V471MPD1AA-ND | 0,24136 € | Parametric Equivalent |
| UHV1V471MPD1TD | Nichicon | 547 | 493-17635-1-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38740 € | 19,37 € |
| 100 | 0,34790 € | 34,79 € |
| 500 | 0,27978 € | 139,89 € |
| 1.800 | 0,24294 € | 437,29 € |
| 3.600 | 0,22769 € | 819,68 € |
| 5.400 | 0,21999 € | 1.187,95 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |












