



UHV1V271MPD | |
|---|---|
DigiKey Part Number | 493-16313-ND |
Manufacturer | |
Manufacturer Product Number | UHV1V271MPD |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V271MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Not For New Designs | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V271MPD | Nichicon | 1.192 | 493-1580-ND | 0,76000 € | Similar |
| UHV1V271MPD1TA | Nichicon | 1.994 | 493-UHV1V271MPD1TACT-ND | 0,60000 € | Parametric Equivalent |
| UHV1V271MPD1TD | Nichicon | 1.990 | 493-UHV1V271MPD1TDCT-ND | 0,60000 € | Parametric Equivalent |
| EEU-FR1V271 | Panasonic Industry | 4 | P14438-ND | 0,85000 € | Similar |
| EEU-FR1V271B | Panasonic Industry | 2.131 | P15387CT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,25680 € | 12,84 € |
| 200 | 0,20580 € | 41,16 € |
| 600 | 0,17677 € | 106,06 € |
| 1.000 | 0,16588 € | 165,88 € |
| 2.600 | 0,14910 € | 387,66 € |
| 5.000 | 0,13986 € | 699,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

