



UHV1E561MPD | |
|---|---|
DigiKey Part Number | 493-15305-ND |
Manufacturer | |
Manufacturer Product Number | UHV1E561MPD |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E561MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 775 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Not For New Designs | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E561MPD1TA | Nichicon | 919 | 493-UHV1E561MPD1TACT-ND | 0,87000 € | Parametric Equivalent |
| UHV1E561MPD1TD | Nichicon | 1.000 | 493-UHV1E561MPD1TDCT-ND | 0,87000 € | Parametric Equivalent |
| EEU-FR1E561LB | Panasonic Industry | 0 | P15364CT-ND | 0,81000 € | Similar |
| 25ZLH560MEFC8X20 | Rubycon | 77 | 1189-1876-ND | 0,59000 € | Parametric Equivalent |
| 25ZLH560MEFCT78X20 | Rubycon | 0 | 25ZLH560MEFCT78X20-ND | 0,17406 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,42940 € | 21,47 € |
| 200 | 0,35035 € | 70,07 € |
| 600 | 0,30533 € | 183,20 € |
| 1.000 | 0,28851 € | 288,51 € |
| 2.600 | 0,26257 € | 682,68 € |
| 5.000 | 0,24827 € | 1.241,35 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

