



UHV1E271MPD | |
|---|---|
DigiKey Part Number | UHV1E271MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHV1E271MPD |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E271MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E271MPD1TA | Nichicon | 1.979 | 493-UHV1E271MPD1TACT-ND | 0,59000 € | Parametric Equivalent |
| UHV1E271MPD1TD | Nichicon | 1.988 | 493-UHV1E271MPD1TDCT-ND | 0,59000 € | Parametric Equivalent |
| EKZN250ELL271MHB5D | Chemi-Con | 664 | 565-4052-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25050 € | 25,05 € |
| 500 | 0,19872 € | 99,36 € |
| 1.000 | 0,18240 € | 182,40 € |
| 3.000 | 0,16197 € | 485,91 € |
| 6.000 | 0,15185 € | 911,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

