



UHV1A272MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV1A272MHD1TOCT-ND - Cut Tape (CT) UHV1A272MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A272MHD1TO |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A272MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8563 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.475 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A272MHD | Nichicon | 120 | 493-16792-ND | 1,29000 € | Parametric Equivalent |
| UHW1A272MHD | Nichicon | 639 | 493-6844-ND | 1,19000 € | Parametric Equivalent |
| UHW1A272MHD1TO | Nichicon | 499 | 493-UHW1A272MHD1TOCT-ND | 1,63000 € | Parametric Equivalent |
| 10ZLJ2700M12.5X20 | Rubycon | 453 | 10ZLJ2700M12.5X20-ND | 1,34000 € | Parametric Equivalent |
| 10ZLJ2700MG412.5X20 | Rubycon | 0 | 10ZLJ2700MG412.5X20-ND | 0,37862 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83500 € | 8,35 € |
| 50 | 0,64380 € | 32,19 € |
| 100 | 0,58320 € | 58,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47892 € | 239,46 € |
| 1.000 | 0,44609 € | 446,09 € |
| 1.500 | 0,42952 € | 644,28 € |
| 2.500 | 0,41105 € | 1.027,62 € |
| 3.500 | 0,40020 € | 1.400,70 € |
| 5.000 | 0,38971 € | 1.948,55 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

