



UHV0J681MPD | |
|---|---|
DigiKey Part Number | 493-16312-ND |
Manufacturer | |
Manufacturer Product Number | UHV0J681MPD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE0J681MPD | Nichicon | 3.533 | 493-1465-ND | 0,51000 € | Similar |
| UHE0J681MPD1AA | Nichicon | 0 | UHE0J681MPD1AA-ND | 0,12023 € | Parametric Equivalent |
| UHE0J681MPD1TA | Nichicon | 1.983 | 493-UHE0J681MPD1TACT-ND | 0,54000 € | Parametric Equivalent |
| UHE0J681MPD1TD | Nichicon | 1.944 | 493-UHE0J681MPD1TDCT-ND | 0,54000 € | Parametric Equivalent |
| UHV0J681MPD1TA | Nichicon | 1.948 | 493-UHV0J681MPD1TACT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22100 € | 11,05 € |
| 100 | 0,19670 € | 19,67 € |
| 500 | 0,15450 € | 77,25 € |
| 1.000 | 0,14119 € | 141,19 € |
| 3.000 | 0,12454 € | 373,62 € |
| 6.000 | 0,11628 € | 697,68 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

