Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UHN0J332MPD | |
|---|---|
DigiKey Part Number | UHN0J332MPD-ND |
Manufacturer | |
Manufacturer Product Number | UHN0J332MPD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHN0J332MPD Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 9 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW0J332MPD | Nichicon | 930 | 493-6884-ND | 1,44000 € | Upgrade |
| 10ZLH3300MEFC10X25 | Rubycon | 229 | 1189-10ZLH3300MEFC10X25-ND | 1,03000 € | Upgrade |
| 10ZLQ3300MEFC10X25 | Rubycon | 939 | 1189-3619-ND | 0,98000 € | Upgrade |
| 6.3ZLJ3300M10X25 | Rubycon | 18.052 | 1189-1466-ND | 0,88000 € | Upgrade |
| EEU-FR0J332L | Panasonic Industry | 1.458 | P16744-ND | 1,24000 € | Upgrade |







