UHM1C332MHD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 295
Unit Price: 2,26000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,81318 €
Datasheet

Similar


Nichicon
In Stock: 178
Unit Price: 1,91000 €
Datasheet

Similar


Nichicon
In Stock: 397
Unit Price: 1,59000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.331
Unit Price: 2,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,68408 €
Datasheet

Upgrade


Rubycon
In Stock: 558
Unit Price: 1,70000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.010
Unit Price: 1,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,59041 €
Datasheet

Upgrade


Rubycon
In Stock: 13.359
Unit Price: 1,83000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 600
Unit Price: 1,70000 €
Datasheet

Upgrade


Rubycon
In Stock: 143
Unit Price: 1,94000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.093
Unit Price: 1,97000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 370
Unit Price: 3,30000 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UHM1C332MHD

DigiKey Part Number
UHM1C332MHD-ND
Manufacturer
Manufacturer Product Number
UHM1C332MHD
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHM1C332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
9 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes